SEFRAM9831B | SEFRAM

Handheld Thermography Camera (120 x 90)(240 x 180 AI mode)

Order No.: 35K0408
EAN: 3701416003674
MPN:
SEFRAM9831B
SEFRAM9831B SEFRAM Thermal Imagers Image 1
SEFRAM9831B SEFRAM Thermal Imagers Image 2
SEFRAM9831B SEFRAM Thermal Imagers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.01 € *
Available: 5 pcs.
Total Price:
332.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
332.01 €

Handhled Thermal Camera, SEFRAM9831B, Sefram

The SEFRAM9831B is a compact and robust handheld thermal camera, specifically designed for accurate temperature measurement in electrical and industrial environments. It features a high-performance thermal sensor with a resolution of 120 × 90 pixels (10 800 pixels total), enhanced by an artificial intelligence-based image optimization that delivers an effective resolution of 240 × 180 pixels (43 200 pixels) for greater detail and precision. In addition to thermal imaging, the SEFRAM9831B includes a built-in camera, enabling picture-in-picture (PIP) mode for enhanced visual context and more effective diagnostics.

The SEFRAM9831B thermal camera helps technicians make informed decisions by accurately measuring temperature and rapidly detecting hot spots and signs of overheating. Designed for versatility, it is ideal for a wide range of applications, including industrial maintenance, electrical inspections, building diagnostics, and HVAC system analysis.

Features

  • Automatic search and measurement of coldest and hottest points
  • Real image
  • 2.4-inch LCD screen
  • Built-in rechargeable Li-ion battery
  • Image recording
  • Video recording
  • 16 GB built-in memory
  • Integrated laser pointer
Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 550 °C
Field of View 50° x 38°
Resolution 120 x 90 pixel
Minimum Focus Distance 0.1 m
Logistics
Property Value
Customs tariff number 90275000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes