SEFRAM82 | SEFRAM
Phase sequence meter, SEFRAM SEFRAM82
Order No.: 35K0365
EAN: 3701416002103
MPN:
SEFRAM82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.37 € *
Standard delivery time from the manufacturer is: On Request
Rotary phase tester, SEFRAM82, SEFRAM
The SEFRAM82 indicates phase presence and phase rotation. It works without battery and features a small and rugged enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase sequence meter | |
| Version | LED display | |
| Voltage | 40-700 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |