SEFRAM80 | SEFRAM
Rotary field direction tester, SEFRAM SEFRAM80
Order No.: 35K0364
EAN: 3701416002097
MPN:
SEFRAM80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.66 € *
Standard delivery time from the manufacturer is: On Request
Rotary phase tester, SEFRAM80, SEFRAM
With the SEFRAM 80, you can check the order of the phases in all electrical installations. Having a robust design, the SEFRAM 80 is also very easy to use. It is the ideal tool for rapidly testing your industrial equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary field direction tester | |
| Version | with crocodile clips | |
| Voltage | 200-600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |