SEFRAM7214 | SEFRAM
TRMS 5222825 SEFRAM7214, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 6 nF to 0.01 mF, CAT IV 600 V, CAT III 1000 V
NCNR (non cancelable / non returnable)
Industrial TRMS AC Multimeter, SEFRAM7214, SEFRAM
The SEFRAM7214 is a TRMS digital multimeter designed for use in both commercial and industrial environments, offering great versatility and optimal safety thanks to its CAT IV 600 V rating. It allows accurate measurements of voltage (up to 1000 V DC and 750 V AC), current (up to 10 A), resistance, capacitance, frequency, and temperature, all in a compact format. Equipped with integrated LED lighting, the SEFRAM7214 is perfectly suited to low-light environments. Its test lead attachment points facilitate measurements in electrical cabinets by holding the probes securely in place, for faster and safer work. The NCV (non-contact voltage detection) sensor, located at the end of the device, makes it easy to detect the presence of voltage without direct contact.
Features
- TRMS measurements: Optimal accuracy for voltages and currents, especially on non-sinusoidal signals
- NCV (non-contact voltage) detection: Sensor at the top of the device and LIVE mode via the test probe for more accurate voltage measurements
- Display: Backlit LCD / 6000 measurement counts
- Integrated LED lighting: For working in poorly lit or dark areas
- Integrated test probe holder: holds probes in place when taking measurements in electrical cabinets, for greater safety and ergonomics
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 6 nF to 0.01 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT IV 600 V, CAT III 1000 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |