SEFRAM7212 | SEFRAM
TRMS digital multimeter SEFRAM7212, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 10 nF to 100 mF, CAT II 600 V
NCNR (non cancelable / non returnable)
TRMS AC multimeter, SEFRAM7212, SEFRAM
The SEFRAM7212 is a compact digital multimeter with advanced features, designed to meet the needs of electricians, heating engineers, and maintenance services. He is equipped with a large backlit LCD screen with a bargraph, providing clear visualization of measurements. It also has a built-in flashlight to facilitate measurements in dark environments. Furthermore, it is protected against overvoltages on all measurement ranges, ensuring the durabi_x0002_lity of the device in unstable electrical conditions.
With its current measurement capability in μA, the SEFRAM7212 will allow heating engineers to measure ionization current, that functionality is essential to diagnosing electrical problems in heating systems. The multimeter includes the essential features such as TRMS AC and DC voltage measurement up to 600 V.
The SEFRAM7212 multimeter provides easy access to various menus and advanced features such as MIN/MAX, HOLD, and more. All basic measurements such as voltage (V), current (A), resistance (Ω), and continuity remain directly accessible via the rotary switch. The SEFRAM7212 multimeter is equipped with the TRMS function and a VFD filter, allowing for pre_x0002_cise measurements on installations with variable frequency drives (VFDs) or inverters. The TRMS function is essential for voltage and current measurements as it considers the true and effective values of signals, even if they are distorted. This ensures accurate measurement, even in complex electrical conditions.
Features
- Frequency and capacitance measurement
- Non-contact voltage detection
- Continuity test with buzzer
- TRMS measurement bandwidth up to 1 kHz
- Dual LCD display with bargraph and backlighting
- Built-in flashlight
| Filter | Property | Value |
|---|---|---|
| Version | AC multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 10 nF to 100 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT II 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |