SEFRAM7208 | SEFRAM
TRMS 5222825 SEFRAM7208, 600 VDC, 600 VAC, CAT III 600 V
NCNR (non cancelable / non returnable)
Handheld multimeter, SEFRAM7208, SEFRAM
The SEFRAM7208 combines the compactness of a pocket multimeter with the performance of a professional device. Ideal for technicians, electricians, and installers, it provides accurate TRMS measurement up to 600 V AC, with surge protection across all measurement ranges. Designed for reliable everyday use, it features a backlit LCD screen, LED lighting for dark areas, and non-contact voltage detection (NCV) for added safety. Its sampling rate of 3 measurements/second ensures excellent responsiveness during field diagnostics. This multimeter stands out for its portability, ease of use, and ruggedness, making it a tool that is perfectly suited for installation, maintenance, or troubleshooting work, even in demanding conditions. Thanks to its integrated test leads, light weight, ergonomic design, and two AAA battery power supply, it is always ready to use and easy to transport.
Features
- Compact size
- Non-contact voltage detection
- Resistance
- Continuity and diode test
- Built-in flashlight
- Backlit display
- 3 measurements per second
| Filter | Property | Value |
|---|---|---|
| Version | hand-held multimeter | |
| TRMS possible | Yes | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |