SEFRAM9861 | SEFRAM
Moisture Meter
Order No.: 35K0383
EAN: 3701416000598
MPN:
SEFRAM9861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.55 € *
Standard delivery time from the manufacturer is: On Request
Moister meter, SEFRAM9861, SEFRAM
Ergonomic, simple and easy to use.
The SEFRAM9861 Moister meter features a sturdy and durable moisture probe. It is supplied with a carrying pouch and accessories.
Features
- Multi-colors LED bargraph
- Bragraph with 48 LED
- Analog output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| measurement range | 5.5 to 100% | |
| Accuracy | ±1 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |