SEFRAM9855 | SEFRAM
Lux meter, 40 to 40000 Lux, ±3 %, ±6 %, SEFRAM SEFRAM9855
Order No.: 35K0381
EAN: 3701416000604
MPN:
SEFRAM9855
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.61 € *
Standard delivery time from the manufacturer is: On Request
Light meter, SEFRAM9855, SEFRAM
Digital light meter for LED measures LED lamp light and standard lamp light.
Features
- 5 ranges from 40 to 400.000 lux
- Automatic or manual ranges
- Remote sensor for an optimal position
- Functions: Max, Min, Avg, Hold
- Calibrated for the light from white LED
- Auto power-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lux meter | |
| Version | (D x W x H) 38 x 55 x 130 mm | |
| measurement range | 40 to 40000 Lux | |
| Resolution | 0.01 Lux | |
| Accuracy | ±3 %, ±6 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90275000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |