SEFRAM9835 | SEFRAM
Sound level meter, 30 to 130 dB, ±1.4 dB, SEFRAM SEFRAM9835
Order No.: 35K0379
EAN: 3701416000635
MPN:
SEFRAM9835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.14 € *
Standard delivery time from the manufacturer is: On Request
Sound level meter, SEFRAM9835, SEFRAM
The new sound level meter SEFRAM9835 has the best price-quality ratio. It is compact and easy to use. Basic model SEFRAM 9835 is gifted with a fast/slow time weighting and a A/C frequency weighting. The Min/Max function enables to display values on a chosen period.
Features
- High accuracy
- Inner or outer environment (provided with windscreen)
- Max / Min function
- Time weighting Slow/Fast
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 285 x 55 x 25 mm | |
| measurement range | 30 to 130 dB | |
| Accuracy | ±1.4 dB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |