SEFRAMLOG1601 | SEFRAM
Data logger, temperature, USB, IP65, SEFRAM SEFRAMLOG1601
Order No.: 35K0388
EAN: 3701416001021
MPN:
SEFRAMLOG1601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.0040 € *
Standard delivery time from the manufacturer is: On Request
Temperature datalogger, SEFRAMLOG1601, SEFRAM
A simple and convenient solution for temperature monitoring with LCD display.
Features
- Temperature range -20°C (for a maximum duration of 90 minutes) to +85°C
- Large LCD display
- USB interface for downloading record
- PC application software supplied
- Programmable alarms (HI, Lo)
- IP65 protection (waterproof)
- Simple and easy-to-use
- Built-in hanging system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature | |
| Number of measured values | 50000 | |
| Recording interval | 5s to 2h | |
| Interfaces | USB | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |