MW3526BF | SEFRAM
TRMS AC/DC clamp meter MW3526BF, 600 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), opening 45 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 35K0343
EAN: 3701416000284
MPN:
MW3526BF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
380.80 € *
Standard delivery time from the manufacturer is: On Request
Power clamp meter, MW3526BF, SEFRAM
The MW3526BF power clamp meter is used for current measurement AC/DC until 600 A (TRMS AC+DC). It features the functions HOLD, SMART HOLD, Min, Max, Moy.
Features
- Power measurement, PF, THD and harmonics from 1 to 25
- Frequency measurement
- Indication of phase rotation
- Current measurement start
- Resistance measurement, continuity and diode test
- Capacity of measurement
- Lighting of measurement section at jaws opening
- Voltage detector without contact
- LCD with backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 45 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 600 A | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 100 kΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |