MW3036B | SEFRAM
TRMS AC/DC clamp meter MW3036B, 600 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), opening 27 mm, CAT IV 600 V, CAT III 1000 V
Order No.: 35K0340
EAN: 3701416003735
MPN:
MW3036B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: On Request
Clamp meter, MW3036B, SEFRAM
The MW3036B clamp meter is an essential tool for electrical professionals and maintenance technicians. Designed to measure AC and DC currents up to 600A with TRMS accuracy, it ensures precise readings even on non-sinusoidal signals. Robust and ergonomic, it offers additional features such as voltage measurement, continuity, and resistance, ensuring versatility and reliability for all electrical applications.
Features
- Diode testing
- Temperature measurement (with supplied type K thermocorple)
- Continuity test with buzzer
- Non-contact voltage detection (NCV)
- Automatic range selection
- Backlit LCD screen
- Automatic shutdown after inactivity
- Inrush current capture mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 27 mm | |
| Surge voltage category | CAT IV 600 V, CAT III 1000 V | |
| max. measured current value (DC) | 600 A | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 10 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |