MW9520-E | SEFRAM
Transmitter for MW9520
Order No.: 35K0350
EAN: 3701416002622
MPN:
MW9520-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.10 € *
Standard delivery time from the manufacturer is: On Request
Transmitter, MW9520-E, SEFRAM
The transmitter is set to work in an automatic mode.A large panoramic and backlighted LCD gives all information concerning the signal level and strength, signal coding and other parameters. It is equipped with a powerful built-in LED torch to work in poor light conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter | |
| Version | for MW9520 | |
| Length | 247 mm | |
| Width | 45 mm | |
| Height | 78 mm | |
| Weight | 390 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |