SEFRAM97 | SEFRAM
Line tester
Order No.: 35K0369
EAN: 3701416000963
MPN:
SEFRAM97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.20 € *
Standard delivery time from the manufacturer is: On Request
Cable tester, SEFRAM97, SEFRAM
The SEFRAM97 is designed to identify and trace wires or cables within a group without damaging the insulation. The SEFRAM 97 has been designed and tested according to CE safety requirements for electronic measuring apparatus, EN 61326-1 IEC 61000-4-2 IEC 61000-4-3 IEC 61000-4-8 CIS PR11 and other safety standard.
Features
- 2 tone generator
- Amplifier probe with filter
- Testing of analog telephone lines (polarity, line condition)
- Headphone output for noisy environments
- Simple and practical device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Length | 250 mm | |
| Width | 39 mm | |
| Height | 38 mm | |
| Weight | 180 g | |
| Batteries | 9 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |