SEFRAM96 | SEFRAM
Line tester
Order No.: 35K0368
EAN: 3701416000970
MPN:
SEFRAM96
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.52 € *
Standard delivery time from the manufacturer is: On Request
Cable tester, SEFRAM96, SEFRAM
The SEFRAM96 is a newly designed tool that can easily test the correct pin configuration of the RJ45/RJ11 modular cables, USB, COAX, BNC cable and Multi-wire cable. By comparing one transmitting end and the corresponding receiving end, the SEFRAM96 also can test installed cable far away by using the receiving unit. The tester provides the variety for wiring check, such as cable continuity, open status, short status and miss-wired.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Length | 180 mm | |
| Width | 82 mm | |
| Height | 43.8 mm | |
| Weight | 280 g | |
| Batteries | 9 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |