SEFRAM9825 | SEFRAM
SEFRAM CO2 measuring device, SEFRAM9825
Order No.: 35K0376
EAN: 3701416003131
MPN:
SEFRAM9825
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
498.61 € *
Available: 1 pcs.
Carbon dioxide meter, SEFRAM9825, SEFRAM
Carbon dioxide measurement is required in many applications, above a certain concentration level, CO2 can be dangerous. SEFRAM9825 allows to monitor this concentration in any environnments. The alarm setting is really useful to warn people so they can take good actions to reduce this concentration.
Features
- CO2, humidity and temperature sensors
- Dual wavelength NDIR CO2 sensor (Non-Dispersive Infrared) for superior stability
- User operated CO2 calibration
- Data Hold & Max/Min/STEL/TWA function
- Adjustable auto power off timer
- Internal CO2 alarm buzzer
- USB interface, PC software included
- Backlight display functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CO2 measuring device | |
| Version | USB interface | |
| measurement range | 0 to 30000 ppm | |
| Accuracy | ±0.1 % , 0.1 °C | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 0 % to 100 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |