312900-04 | Sedlbauer AG
Medical isolating transformer, 1.7 kV·A, 230 V, 7.39 A
Order No.: 55C306
EAN: 4099891352301
MPN:
312900-04
polyMIT 1700 VA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
622.37 € *
Standard delivery time from the manufacturer is: 3 Weeks
Medical isolating transformers, type Sedlbauer polyMIT.
Conforms to IEC 60601-1 3rd Edition, with surge limiter for inrush current limiting, equipotential plug to DIN 42801, in light-gray metal housing
With 1700 VA and 8 x IEC 60320 outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1.7 kW | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| Secondary amperage 1 | 7.39 A | |
| Length | 350 mm | |
| Width | 260 mm | |
| Height | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |