SEAWARD PV:1525 | Seaward
Photovoltaic measuring instrument, bluetooth interface, CAT III 1500 V, IEC 61010-01, Seaward SEAWARD PV:1525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,597.37 € *
Standard delivery time from the manufacturer is: 2 Weeks
PV Test Instrument, SEAWARD PV:1525, Seaward
The PV:1525 redefines photovoltaic (PV) system testing, combining advanced functionality with a compact, handheld design. Designed specifically for PV installers and O&M engineers, this cutting-edge tester delivers essential safety tests for PV systems up to 1500V DC and 25A, offering exceptional portability, ease of use, and seamless data management in the field.
Features
- Core System Testing
- Portable Power
- Effortless Usability
- Built for Solar Professionals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic measuring instrument | |
| Version | bluetooth interface | |
| Surge voltage category | CAT III 1500 V | |
| Measurement Standard | IEC 61010-01 | |
| Insulation resistance Min | 0.05 MΩ | |
| Insulation resistance Max | 999 MΩ | |
| Resistance Range | 0.05 to 199 Ohm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |