APOLLO 600+ | Seaward
Device tester, with integrated camera, VDE 0701/0702, Seaward APOLLO 600+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,910.3308 € *
Standard delivery time from the manufacturer is: On Request
Appliance tester, M711B, Gossen Metrawatt
The Apollo 600+ features an integrated camera for photo documentation, a USB port for data transfer and an extensive range of test functions for testing portable equipment with user-configurable test sequences. The Apollo 600+ offers sufficient memory capacity for up to 50,000 test objects.
Features
- Color graphic display
- Integrated rechargeable battery (for passive tests and backup)
- Integrated camera for photo documentation
- Customizable sequences for device testing (up to 100 sequences can be stored)
- Bidirectional data transmission by means of PATGuard3 Elite
- Integrated data storage for up to 50,000 objects
Scope of delivery
- 1 x APOLLO 600+
- 2 x measurement cables, red & black, 1.2 m long, 2 test probes, red & black
- 2 x plug-on alligator clips, red & black
- 1 x cold appliance cable, 0.5 m long, black
- 1 x Apollo check box (for self-test)
- 1 x USB cable, USB A to USB B
- 1 x UKAS calibration certificate
- 1 x one-year license for PATGuard3 Elite
- 1 x condensed operating instructions, German
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device tester | |
| Version | with integrated camera | |
| Measurement Standard | VDE 0701/0702 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90308900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |