42272 | Scrubs
Scrubs cleaning wipes, can, 72 pieces, 42272
Order No.: 12L0500
EAN: 4019114422727
MPN:
42272
SCRUBS IN A BUCKET 72
Unit Price (€ / pc.)
17.8381 € *
Available: 4 pcs.
Hand cleaner towels, 42272, Scrubs
Mobile and very effective hand and parts cleaning system. Removes quickly and thoroughly and gently without water the strongest dirt such as fats, glue, oils, tar, wax, soot, paint, ink, sealants, polyurethane (PU), etc. After cleaning by hand, the cloths still have enough cleaning power for effective cleaning of tools and equipment. A pimpled side for heavy dirt and a gentle side for gentle hand cleaning. NSF certified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning wipes | |
| Contents | 72 pieces | |
| Container | can | |
| Usage | greases, oils, adhesives, tar, wax, soot, paint, ink, sealants, polyurethane |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34011900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |