3-134-804 | SCHURTER
SMT thermal fuse for high currents, with integrated shunt, tripping temperature > 175 °C, cold resistance 500 to 580 µΩ, breaking capacity 400 A/24 VDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD thermal fuse, 3-134-804, SCHURTER
Patented surface mount thermal fuse to protect against thermal runaway of power semiconductors such as: MOSFET's, IC's, IGBT's, Triac's, SCR's, features highest reliability thanks to complete galvanic Separation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Rated temperature | 125 °C | |
| Limit temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | CH |
| Original Packaging | Blister with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |