1301.9320.24 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 1.6 N, SMD, 1301.9320.24
Unit Price (€ / pc.)
0.4522 € *
Available: 755 pcs.
Next delivery: 4,000 pcs. on 2026-05-29
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
250 pcs.
0.3570 €
500 pcs.
0.3332 €
4000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Print and SMD switch, 1301.9320.24, SCHURTER
A print and SMD switch with a reliable tactile feedback on input, simple assembly and long lifetime.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 1.6 N | |
| Length | 6 mm | |
| Width | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 250 pieces |
| Country of origin | KR |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |