1301.9318 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 8 mm), 1.6 N, SMD, 1301.9318
NCNR (non cancelable / non returnable)
Momentary action switches, series LSH/LPH/LPS/LPV, type Schurter 1301.
1/4 inch short-stroke switch with safe tactile feedback; Actuating force: 1.6 (±0.5) N. Actuating travel: 0.25 (+0.2/–0.1) mm. Switching voltage: 12 VDC. Switching current: 50 mA. Contact resistance: max. 100 mohm. Useful life: min. 100000 switching cycles. Bounce time: typ. 0.1 ms. Ambient temperatures: –20 to +70 °C. Contacts: silver. Degree of protection: IP 40.
6.0 x 6.0 mm with SMD terminals, series LSH, type 1301.
Technical attributes (type, actuator dimensions (A), height (H)): 1301.9318, A 3.3, H 8.0 mm
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 1.6 N | |
| actuator length | 8 mm | |
| Length | 6.2 mm | |
| Width | 6.2 mm |
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85365011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |