1301.9318.24 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 8 mm), 1.6 N, SMD, 1301.9318.24

Order No.: 59P4520
EAN: 4099889210736
MPN:
1301.9318.24
Series: LSH
1301.9318.24 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3213 €

Print and SMD switch, 1301.9318.24, SCHURTER

A print and SMD switch with a reliable tactile feedback on input, simple assembly and long lifetime.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection SMD
actuating force 1.6 N
actuator length 8 mm
Length 6 mm
Width 6 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 500 pieces
Country of origin KR
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes