1301.9316.24 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 7 mm), 1.6 N, SMD, 1301.9316.24

Order No.: 59P4517
EAN: 4099889210705
MPN:
1301.9316.24
Series: LSH
1301.9316.24 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Print and SMD switch, 1301.9316.24, SCHURTER

A print and SMD switch with a reliable tactile feedback on input, simple assembly and long lifetime.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection SMD
actuating force 1.6 N
actuator length 7 mm
Length 6 mm
Width 6 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 750 pieces
Country of origin KR
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes