1241.1624.2 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/42 VDC, unlit , actuator (orange), 1.8 N, THT, 1241.1624.2

Order No.: 59P3892
EAN: 4099889210415
MPN:
1241.1624.2
Series: PMS
1241.1624.2 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Available: 40 pcs.
Next delivery: 100 pcs. on 2026-04-17
Total Price:
1.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €

Push button, 1241.1624.2, SCHURTER

A push button with a high-quality gold contacts, simple assembly and long lifetime.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/42 VDC
illuminated No
Actuator colour orange
Contact material gold-plated
Connection THT
actuating force 1.8 N
Length 11.4 mm
Width 11.4 mm
Height 9.1 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes