1241.1613.23 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/30 VAC/42 VDC, unlit , actuator (black), 1.8 N, SMD, 1241.1613.23

Order No.: 59P3883
EAN: 4099889210323
MPN:
1241.1613.23
Series: SMS
1241.1613.23 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9282 €

Print and SMD switch, 1241.1613.23, SCHURTER

A print and SMD switch with a high-quality gold and silver contacts, simple assembly and long lifetime.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/30 VAC/42 VDC
illuminated No
Actuator colour black
Contact material gold-plated
Connection SMD
actuating force 1.8 N
Length 11.4 mm
Width 11.4 mm
Height 7.75 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Reel with 450 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes