1241.1608 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/42 VDC, unlit , actuator (black), 2.2 N, THT, 1241.1608

Order No.: 59P3879
EAN: 4099889210286
MPN:
1241.1608
Series: PMS
1241.1608 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2376 €

Push button, 1241.1608, SCHURTER

A push button with a high-quality gold contacts, simple assembly and long lifetime.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/42 VDC
illuminated No
Actuator colour black
Contact material gold-plated
Connection THT
actuating force 2.2 N
Length 11.4 mm
Width 11.4 mm
Height 4.8 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes