1241.1606.23 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/30 VAC/42 VDC, unlit , actuator (black), 2.2 N, SMD, 1241.1606.23

Order No.: 59P3876
EAN: 4099889210255
MPN:
1241.1606.23
Series: SMS
1241.1606.23 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.8921 €
50 pcs.
1.7136 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Print and SMD switch, 1241.1606.23, SCHURTER

A print and SMD switch with a high-quality gold and silver contacts, simple assembly and long lifetime.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/30 VAC/42 VDC
illuminated No
Actuator colour black
Contact material gold-plated
Connection SMD
actuating force 2.2 N
Length 11.4 mm
Width 11.4 mm
Height 4.7 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Reel with 700 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes