1241.1602 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/42 VDC, unlit , actuator (black), 1.8 N, THT, 1241.1602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Push button, 1241.1602, SCHURTER
A push button with a high-quality gold contacts, simple assembly and long lifetime.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/42 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 1.8 N | |
| Length | 11.4 mm | |
| Width | 11.4 mm | |
| Height | 4.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |