1241.1113.7098 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 125 mA/48 VDC, unlit , actuator (white), 3 N, solder connection, 1241.1113.7098

Order No.: 59P3862
EAN: 4099889210163
MPN:
1241.1113.7098
Series: MCS 18 Front
1241.1113.7098 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.0694 €
50 pcs.
4.5577 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane switch, 1241.1113.7098, SCHURTER

The 1241.1113.7098 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 125 mA/48 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection solder connection
actuating force 3 N
Length 18 mm
Height 13 mm
Logistics
Property Value
Original Packaging Carton with 100 pieces
Customs tariff number 85365011
Country of origin CZ
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes