1241.1111.7093 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 80 mA/24 VDC, unlit , actuator (red, L 4 mm), 3 N, THT, 1241.1111.7093

Order No.: 59P3675
EAN: 4099889209723
MPN:
1241.1111.7093
Series: MCS 18 Print
1241.1111.7093 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3550 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.8671 €
50 pcs.
4.3673 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane switch, 1241.1111.7093, SCHURTER

A membrane switch with a high-quality gold and silver contacts, extremely low design, ideal for applications with multiple key points and long lifetime.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 80 mA/24 VDC
illuminated No
Actuator colour red
Contact material gold-plated
Connection THT
actuating force 3 N
actuator length 4 mm
Length 18 mm
Height 9 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes