1241.1106.5095 | SCHURTER
Short-stroke pushbutton, Form A (N/O), 80 mA/24 VDC, unlit , actuator (green), 3 N, solder connection, 1241.1106.5095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4748 €
50 pcs.
3.1535 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane switch, 1241.1106.5095, SCHURTER
The 1241.1106.5095 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 80 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | green | |
| Contact material | gold-plated | |
| Connection | solder connection | |
| actuating force | 3 N | |
| Length | 18 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |