1241.1104.7095 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 125 mA/48 VDC, unlit , actuator (green, L 4 mm), 3 N, solder connection, 1241.1104.7095
Single membrane keys series MCS 18, type Schurter 1241.
Single-pole NO contact, not illuminated and labeled, for front-panel mounting, tactile feedback, low mounting depth, black bezel and colored lens; Contact material: CuZn37, 2.5 µm silver-plated. Front foil: PETP. Lens: PBTB. Switching voltage: 5.0/48 VDC. Switching current: max. 125 mA. Rated breaking capacity: 0.72 W. Bounce time: typically 0.1 ms. Degree of protection: IP 65 (with accessory set). Ambient temperatures: –25 to +60 °C. Actuating travel: 0.5 ±0.1 mm. Actuating force: 3.0 ±1.0 N.
With round lens and narrow bezel, type 1241.1104.
Type: 1241.1104.7095, green
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 125 mA/48 VDC | |
| illuminated | No | |
| Actuator colour | green | |
| Contact material | silver-plated | |
| Connection | solder connection | |
| actuating force | 3 N | |
| actuator length | 4 mm | |
| Length | 18 mm | |
| Height | 13 mm |
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CZ |
| Customs tariff number | 85365011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |