1241.1104.7050 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 125 mA/48 VDC, unlit , actuator (black), 3 N, solder connection, 1241.1104.7050

Order No.: 59P3414
EAN: 4099889209297
MPN:
1241.1104.7050
Series: MCS 18 Front
1241.1104.7050 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3673 €
50 pcs.
3.9746 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane switch, 1241.1104.7050, SCHURTER

The 1241.1104.7050 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 125 mA/48 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection solder connection
actuating force 3 N
Length 18 mm
Height 13 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes