1241.1102.7049 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 80 mA/24 VDC, unlit , actuator (black), 3 N, solder connection, 1241.1102.7049

Order No.: 59P3238
EAN: 4099889208832
MPN:
1241.1102.7049
Series: MCS 18 Front
1241.1102.7049 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
7.0210 €

Membrane switch, 1241.1102.7049, SCHURTER

The 1241.1102.7049 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 80 mA/24 VDC
illuminated No
Actuator colour black
Contact material gold-plated
Connection solder connection
actuating force 3 N
Length 18 mm
Width 18 mm
Height 13 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes