1241.1082.81 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 125 mA/48 VDC, unlit , actuator (white), 2.5 N, THT, 1241.1082.81

Order No.: 59P2974
EAN: 4099889208382
MPN:
1241.1082.81
Series: MTG
1241.1082.81 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7255 €

Printmount switch, 1241.1082.81, SCHURTER

The 1241.1082.81 printmount switch offers easy assembly, long life time and reliable tactile feedback on input.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 125 mA/48 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection THT
actuating force 2.5 N
Length 12.65 mm
Width 12.65 mm
Height 19.75 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes