0041.0412 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 1.2 A/48 VDC, unlit , actuator (red, L 3 mm), 3-5 N, THT, 0041.0412

Order No.: 59P2142
EAN: 4099889208092
MPN:
0041.0412
Series: SDK
0041.0412 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1515 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,630.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
8.1515 €

Printmount switch, 0041.0412, SCHURTER

The printmount switch contains high switching capacity and is suitable for PCB mounting. It has a high lifetime thanks to its high quality materials.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 1.2 A/48 VDC
illuminated No
Actuator colour red
Contact material gold-plated
Connection THT
actuating force 3-5 N
actuator length 3 mm
Length 25.5 mm
Width 7.2 mm
Height 7.6 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes