0041.0403 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 1.2 A/48 VDC, unlit , actuator (green, L 3 mm), 3-5 N, THT, 0041.0403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 12 Weeks
Printmount switch, 0041.0403, SCHURTER
The printmount switch contains high switching capacity and is suitable for PCB mounting. It has a high lifetime thanks to its high quality materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 1.2 A/48 VDC | |
| illuminated | No | |
| Actuator colour | green | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 3-5 N | |
| actuator length | 3 mm | |
| Length | 25.5 mm | |
| Width | 7.2 mm | |
| Height | 7.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |