0041.0401 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 1.2 A/48 VDC, unlit , actuator (black, L 3 mm), 3-5 N, THT, 0041.0401

Order No.: 59P2138
EAN: 4099889208054
MPN:
0041.0401
Series: SDK
0041.0401 SCHURTER Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,230.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
6.1523 €

Printmount switch, 0041.0401, SCHURTER

The printmount switch contains high switching capacity and is suitable for PCB mounting. It has a high lifetime thanks to its high quality materials.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 1.2 A/48 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection THT
actuating force 3-5 N
actuator length 3 mm
Length 25.5 mm
Width 7.2 mm
Height 7.6 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes