0862.8103 | SCHURTER
Cap, round, (H) 10 mm, red, for pushbutton switch, 0862.8103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 8 Weeks
Elongated button, 0862.8103, SCHURTER
An accessory for the print and SMD switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| Height | 10 mm | |
| Colour | red | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |