3-153-450 | SCHURTER

Capacitor 3-15Capacitor 3-450, SupercapSCPC, 5.50V 1200mF

Order No.: 10D291
MPN:
3-153-450
SCPC-5V50-125M-SS39-G0
Series: SCPC
3-153-450 SCHURTER Supercapacitors
Image may differ
Unit Price (€ / pc.)
16.7671 € *
Available: 10 pcs.
Total Price:
16.77 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7671 €
10 pcs.
15.5176 €
50 pcs.
14.6370 €
100 pcs.
13.8159 €
200 pcs.
13.1495 €
*incl. VAT plus shipping costs
Subject to prior sale

Prismatic Supercapacitor, 3-153-450, SCHURTER

Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.

Features

  • High temperature rating
  • High power density
  • Low ESR with high current handling
  • Very low self discharge

Applications

  • Sensors
  • Small mobile devices
  • Small power supplies
  • Mobile energy harvesting
  • Uninterruptible power supply
Technical specifications
Filter Property Value
Capacity 1200 mF
Rated voltage (DC) 5.5 V
ESR (Equivalent Series Resistance) 45 mΩ
Length 42 mm
Width 17 mm
Height 3.9 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Tray with 200 pieces
Country of origin MY
Customs tariff number 85322900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes