3-153-448 | SCHURTER

Capacitor 3-15Capacitor 3-448, SupercapSCPC, 5.50V 650mF

Order No.: 10D311
MPN:
3-153-448
SCPC-5V50-654M-SS27-G0
Series: SCPC
3-153-448 SCHURTER Supercapacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,270.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
11.3526 €

Prismatic Supercapacitor, 3-153-448, SCHURTER

Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.

Features

  • High temperature rating
  • High power density
  • Low ESR with high current handling
  • Very low self discharge

Applications

  • Sensors
  • Small mobile devices
  • Small power supplies
  • Mobile energy harvesting
  • Uninterruptible power supply
Technical specifications
Filter Property Value
Capacity 650 mF
Rated voltage (DC) 5.5 V
ESR (Equivalent Series Resistance) 55 mΩ
Length 42 mm
Width 17 mm
Height 2.7 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Tray with 200 pieces
Country of origin MY
Customs tariff number 85322900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes