3-153-437 | SCHURTER
Capacitor 3-15Capacitor 3-437, SupercapSCPC, 2.75V 800mF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Prismatic Supercapacitor, 3-153-437, SCHURTER
Prismatic ultra-thin supercapacitor with a single-cell structure, featuring an ultra-compact design and high pulse power.
Features
- High temperature rating
- High power density
- Low ESR with high current handling
- Very low self discharge
Applications
- Sensors
- Small mobile devices
- Small power supplies
- Mobile energy harvesting
- Uninterruptible power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 800 mF | |
| Rated voltage (DC) | 2.75 V | |
| ESR (Equivalent Series Resistance) | 65 mΩ | |
| Length | 20 mm | |
| Width | 18 mm | |
| Height | 1.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 200 pieces |
| Country of origin | MY |
| Customs tariff number | 85322900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |