3-153-428 | SCHURTER

Capacitor 3-15Capacitor 3-428, SupercapSCPB, 5.00V 400mF

Order No.: 10D521
MPN:
3-153-428
SCPB-5V00-404M-WS27-G0
Series: SCPB
3-153-428 SCHURTER Supercapacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,622.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
13.1138 €

Prismatic Supercapacitor, 3-153-428, SCHURTER

Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.

Features

  • High temperature rating
  • High power density
  • Low ESR with high current handling
  • Very low self discharge

Applications

  • Sensors
  • Small mobile devices
  • Small power supplies
  • Mobile energy harvesting
  • Uninterruptible power supply
Technical specifications
Filter Property Value
Capacity 400 mF
Rated voltage (DC) 5 V
ESR (Equivalent Series Resistance) 55 mΩ
Length 31.5 mm
Width 17 mm
Height 2.7 mm
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Tray with 200 pieces
Country of origin MY
Customs tariff number 85322900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes