3-153-424 | SCHURTER

Capacitor 3-15Capacitor 3-424, SupercapSCPB, 5.00V 90mF

Order No.: 10D561
MPN:
3-153-424
SCPB-5V00-903M-ZS21-G0
Series: SCPB
3-153-424 SCHURTER Supercapacitors
Image may differ
Unit Price (€ / pc.)
14.9821 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.98 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9821 €
10 pcs.
13.8635 €
50 pcs.
13.0781 €
100 pcs.
12.3403 €
200 pcs.
11.7572 €
*incl. VAT plus shipping costs
Subject to prior sale

Prismatic Supercapacitor, 3-153-424, SCHURTER

Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.

Features

  • High temperature rating
  • High power density
  • Low ESR with high current handling
  • Very low self discharge

Applications

  • Sensors
  • Small mobile devices
  • Small power supplies
  • Mobile energy harvesting
  • Uninterruptible power supply
Technical specifications
Filter Property Value
Capacity 90 mF
Rated voltage (DC) 5 V
ESR (Equivalent Series Resistance) 110 mΩ
Length 20 mm
Width 15 mm
Height 2.5 mm
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MY
Original Packaging Tray with 200 pieces
Customs tariff number 85322900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15