3-153-423 | SCHURTER
Capacitor 3-15Capacitor 3-423, SupercapSCPB, 5.00V 90mF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Next delivery: 20 pcs. on 2026-05-29
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
10 pcs.
12.2213 €
50 pcs.
11.5311 €
100 pcs.
10.8766 €
200 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale
Prismatic Supercapacitor, 3-153-423, SCHURTER
Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.
Features
- High temperature rating
- High power density
- Low ESR with high current handling
- Very low self discharge
Applications
- Sensors
- Small mobile devices
- Small power supplies
- Mobile energy harvesting
- Uninterruptible power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 90 mF | |
| Rated voltage (DC) | 5 V | |
| ESR (Equivalent Series Resistance) | 95 mΩ | |
| Length | 20 mm | |
| Width | 18 mm | |
| Height | 2.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Tray with 200 pieces |
| Customs tariff number | 85322900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |