3-153-417 | SCHURTER

Capacitor 3-15Capacitor 3-417, SupercapSCPB, 2.50V 800mF

Order No.: 10D631
MPN:
3-153-417
SCPB-2V50-804M-AS17-B0
Series: SCPB
3-153-417 SCHURTER Supercapacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
9.282 €

Prismatic Supercapacitor, 3-153-417, SCHURTER

Prismatic ultra-thin supercapacitor with a single-cell structure, featuring an ultra-compact design and high pulse power.

Features

  • High temperature rating
  • High power density
  • Low ESR with high current handling
  • Very low self discharge

Applications

  • Sensors
  • Small mobile devices
  • Small power supplies
  • Mobile energy harvesting
  • Uninterruptible power supply
Technical specifications
Filter Property Value
Capacity 800 mF
Rated voltage (DC) 2.5 V
ESR (Equivalent Series Resistance) 40 mΩ
Length 20 mm
Width 18 mm
Height 1.7 mm
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Tray with 200 pieces
Country of origin MY
Customs tariff number 85322900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes