3-153-407 | SCHURTER
Capacitor 3-15Capacitor 3-407, SupercapSCPA, 4.20V 220mF
Unit Price (€ / pc.)
8.5561 € *
Available: 10 pcs.
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
7.9254 €
50 pcs.
7.4732 €
100 pcs.
7.0567 €
200 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
Prismatic Supercapacitor, 3-153-407, SCHURTER
Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.
Features
- World thinnest supercapacitor
- High power density
- Low ESR with high current handling
- Very low self discharge
Applications
- Sensors
- Small mobile devices
- Small power supplies
- Mobile energy harvesting
- Uninterruptible power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 mF | |
| Rated voltage (DC) | 4.2 V | |
| ESR (Equivalent Series Resistance) | 300 mΩ | |
| Length | 21 mm | |
| Width | 14 mm | |
| Height | 2.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 200 pieces |
| Country of origin | AU |
| Customs tariff number | 85322900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |