9665.1300 | SCHURTER
Hexagon spacer bolt, internal/internal thread, M6/M6, 51 mm, PA, 9665.1300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Available: 186 pcs.
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4276 €
50 pcs.
2.2134 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Transipillars, 9665.1300, SCHURTER
Features
- Versatile and rugged insulation mounting system
- Metric threads and lenghts
- Studs and inserts moulded into nylon pyllar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M6/M6 | |
| Bolt length | 51 mm | |
| Length | 51 mm | |
| Design | hexagon | |
| Internal thread length | 12.5 mm | |
| Outer diameter | 16 mm | |
| Material | PA | |
| Colour | natural |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |